Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 5K Ohm 3296Y-502Lf 25-Turn .5 Watt Cermet

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
64T104/3296W-1-104VP/LF 64T104/3296W-1-104VP/LF
3296W-1-503VP/LF 3296W-1-503VP/LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Price Reduced

$1.49 ea

834 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 240777
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3296Y-1-502VP/LF
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.89
500+ $0.79

Request a Large Quantity Quote

5KΩ Cermet Potentiometer

Features

  • Resistance: 5KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Shaft Diameter: 2.19mm
  • Turns: 25



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyY
    Resistance (Ohms)5000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product