# of units | Price |
---|---|
25+ | $2.09 |
125+ | $1.89 |
625+ | $1.69 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3296 |
Family | Z |
Resistance (Ohm) | 2000 |
Power Rating | 0.50 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 25 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 2.19 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.83 mm |
Height | 10.03 mm |
Length | 11.05 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 2 KOhm |