Red Optical Beam Crosshair Module 650nm 5mW 3-6VDC Focusable Lens Class IIIa

You may also like:
UM650-5-C UM650-5-C
Jameco ValuePro
154145-VP 154145-VP
Jameco ValuePro
4012 4012
Alpec
32970959152DOT 32970959152DOT
Jameco ValuePro
UM650-5-G UM650-5-G
Jameco ValuePro
32970959152LIN 32970959152LIN
Jameco ValuePro

$5.65 ea

28 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2305823
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 32970959152CRS
  • HTS code: 9013200000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.65
10+ $5.35
50+ $5.09
250+ $4.79
1000+ $4.55

Request a Large Quantity Quote

Red Laser Cross Module 650nm 5mW 3-6VDC Focusable Lens Class IIIa

Specifications

  • Projected Shape: Cross (cross hair; plus)
  • Color: Red
  • Wavelength: 650 nm
  • Power: <5 mw
  • Voltage: 3 VDC to 6 VDC
  • Current: 25 to 50 mA
  • Drive circuit: APC
  • Size: 12 mm diameter x 36 mm long
  • Chrome colored body
  • 6" wire leads


Report a problem
Suggest a product
Specification Value
Product TypeLaser Module - Cross Hair
ColorRed
Peak Wavelength650 nm
Power Rating5 mW
Dimensions12.0mm Dia. x 35.0mm L
Input Voltage3VDC to 6VDC


Report a problem
Suggest a product