# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.45 |
500+ | $0.39 |
1000+ | $0.35 |
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 8 |
Wire Gauge (AWG) | 8 |
Gender | N/A |
Insulation | Non-Insulated |
Color | Zinc-Chromate |
Product Depth (inch) | 0.469 |
Product Length (inch) | 0.933 |
Plating | Tin |
Body Material | Copper |