1/2 Watt Square Cermet Potentiometer 3/8 Inch 5K Ohm 10% 25 Turn

You may also like:
64P502 (3296P-1-502) 64P502 (3296P-1-502)
3299X-1-103LF 3299X-1-103LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)

$2.95 ea

1,575 ship on Oct. 23
Lead time 4 weeks


  • Jameco Part no.: 854145
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3299P-I-502(68PR5K/3102P-1-5K)
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.49
100+ $1.49
250+ $1.25
500+ $0.99

Request a Large Quantity Quote

3/8 Inch Square Cermet 5K Ω 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 5K Ω
  • 10%
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn side adjustment
  • 3 pin
  • Similar to: 3299P series, 68PR series

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3299
    FamilyP
    TaperLinear
    Resistance (Ohms)5000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns20
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)11.55
    Height (mm)6.1
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.29


    Report a problem
    Suggest a product