POT,3/8SQ,CERMET,10K,1/2W,10%,25-TURN,TOP ADJUST,PC PIN

You may also like:
3296W-1-103VP 3296W-1-103VP
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)

$2.95 ea

585 ship on Jan. 24
More Available – 5 weeks


  • Jameco Part no.: 183564
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3299W-1-103VP
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

Bourns 1/2-Watt, 3/8" Square, Multi-Turn Trimming Potentiometer ( 10%)
3299W Series
  • Ohms: 10k
  • Linear taper
  • Absolute min. resistance: 1% or 2 ohms max.
  • Contact resistance variation: 1% or 3 ohms max.
  • Insulation resistance: 500VDC; 1,000M ohms min.
  • Rotational life: 200 cycles
  • Terminals: solderable pins
  • Wiper positioning: 50% nominal
  • 25-turns nominal
  • Load life: 1,000 hours, 0.5W @ 70°C
  • Wipers set @ CW end


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns25
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)9.53
Height (mm)10.03
Length (mm)6.10
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product