Resistor Cermet Trimmer 100K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole

You may also like:
68XR100K (3299X-1-104) 68XR100K (3299X-1-104)
3299X-1-103LF 3299X-1-103LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1157296
  • Manufacturer: Bourns
  • Manufacturer no.: 3299X-1-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.99
50+ $3.49
100+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 100K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyX
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns25
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.1
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product