Specification | Value |
---|---|
Manufacturer Series | 3299 |
Family | Y |
Resistance (ohm) | 1000 |
Power Rating | 0.5 W |
Tolerance (%) | 10 |
Product Type | Trimmer |
Number of Turns | 25 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 2.29 |
Resistive Element Material | Cermet |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Taper | Linear |
Width (mm) | 9.53 |
Height (mm) | 10.03 |
Length (mm) | 6.10 |
Temperature Coefficient (ppm/Cel) | 100 |
Actuator Orientation | Top |