Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25-Turn

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
3299W-1-101-VP (68WR100) 3299W-1-101-VP (68WR100)
Price Reduced

$1.49 ea

384 ship on Oct. 19
More Available – 5 weeks


  • Jameco Part no.: 240602
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3299Y-1-103VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25-Turn

Features

  • Resistance: 10,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3299
    FamilyY
    Resistance (Ohms)10000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns25
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)2.29
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)6.1
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product