# of units | Price |
---|---|
15+ | $3.99 |
75+ | $3.49 |
375+ | $3.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3299 |
Family | Y |
Resistance (Ohm) | 200 |
Power Rating | 0.50 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 25 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter | 2.29 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 6.1 mm |
Height | 11.55 mm |
Length | 9.53 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Resistance | 200 Ohm |