3/8" Square 2KΩ 1/2W 25-Turn Trimming Potentiometer

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299Y-1-103VP/LF 3299Y-1-103VP/LF
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Price Reduced

$1.25 ea

1,738 ship on Mar. 8


  • Jameco Part no.: 240581
  • Manufacturer: Bourns
  • Manufacturer no.: 3299Y-1-202LF
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.79
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

3/8" Square 2KΩ 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 2K Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • 25-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3299Y series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyY
Resistance (ohm)2000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.29
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product