Resistor Trimmer 5k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole Tube

You may also like:
3299Y-1-502VP/LF 3299Y-1-502VP/LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP(68WR1K) 3299W-1-102-VP(68WR1K)
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 769830
  • Manufacturer: Bourns
  • Manufacturer no.: 3299Y-1-502LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.99
50+ $3.49
100+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyY
TaperLinear
Resistance (Ohms)5000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns25
Actuator OrientationTop
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product