Trimmer Potentiometer 500K Ohms 10% 500mW 25-Turn Top Adjust PC Pin Vertical

You may also like:
3299Z-1-103 3299Z-1-103
3299Z-1-104 3299Z-1-104
3299Z-1-105 3299Z-1-105
3299Z-1-102 3299Z-1-102
3299Y-1-205LF 3299Y-1-205LF
3299X-1-501 3299X-1-501
New Product

$1.49 ea

331 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2312927
  • Manufacturer: Bourns
  • Manufacturer no.: 3299Y-1-504LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

Trimmer Potentiometer 500K Ohms 10% 1/2W 25-Turn Top Adjust PC Pin Vertical

Specifications

  • Resistance (Ohms): 500 K (500,000 / 504)
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.375" x 0.240" Face x 0.395" H (9.53 mm x 6.10 mm x 10.03 mm)
  • Base Number: 3299Y


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyY
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.29
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)10.03
Length (mm)6.10
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product