Trimmer Potentiometer 1 Meg Ohms 500mW 25-Turn Side Adjust THM

You may also like:
3299Z-1-103 3299Z-1-103
3299Z-1-104 3299Z-1-104
3299Y-1-504LF 3299Y-1-504LF
3299Z-1-102 3299Z-1-102
3299Y-1-205LF 3299Y-1-205LF
3299X-1-501 3299X-1-501
New Product

$1.75 ea

444 ship on Nov. 25
More Available – 4 weeks


  • Jameco Part no.: 769881
  • Manufacturer: Bourns
  • Manufacturer no.: 3299Z-1-105
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Trimmer Potentiometer 1 Meg Ohms 1/2W 25-Turn Side Adjust THM

Specifications

  • Series: Trimpot® 3299 - Sealed
  • Resistance: 1 MOhms (1,000,000; 1 meg)
  • Power (Watts): 0.5 W, 1/2 W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Dimension: Rectangular - 0.395" x 0.240" Face x 0.395" H (10.03 mm x 6.10 mm x 10.03 mm)
  • Base Number: 3299Z


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyZ
Resistance (Ohms)1000000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.29
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.1
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product