# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
100+ | $1.25 |
500+ | $1.09 |
1000+ | $0.99 |
Specification | Value |
---|---|
Manufacturer Series | 3299 |
Family | Z |
Resistance (Ohm) | 50000 |
Power Rating | 0.5 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 25 |
Actuator Type | Side Slot |
Termination Style | Pins |
Shaft Diameter | 2.29 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 6.1 mm |
Height | 10.03 mm |
Length | 11.05 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 50 KOhm |