Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Trimmer 50k Ohm 10% 1/2 Watt 25 Turn 2.29mm Pin Through Hole Tube

You may also like:
64XR50K (3266X-1-503) 64XR50K (3266X-1-503)
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Price Reduced

$3.99 ea

206 ship on Jun. 1


  • Jameco Part no.: 1157472
  • Manufacturer: Bourns
  • Manufacturer no.: 3299Z-1-503LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
15+ $3.99
75+ $3.49
375+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Resistor Cermet Trimmer 50K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyZ
Resistance (Ohms)50000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns25
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.29


Report a problem
Suggest a product