Socket IC 32 Pin .600 Inch Tin Dual Solder Low Profile

You may also like:
8LPD 8LPD
14LPD 14LPD
ICS-316-T ICS-316-T
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP

$0.35 ea

3,595 ship on Jan. 25
More Available – 14 weeks


  • Jameco Part no.: 112301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 32LPD.6
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.21
500+ $0.18
1000+ $0.15

Request a Large Quantity Quote

Socket IC 32 Pin .600 Inch Tin Dual Solder Low Profile

Specifications

  • Contact current: 1A
  • Contact resistance: less than 5mOhm
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: greater than 1000MOhm

    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts32
    Row Centerline (Inch)0.6
    Device Type Used OnDIP-32
    Contact StyleStamped


    Report a problem
    Suggest a product