Toggle Switch Double Pole Toggle Quick Connect 20 Amps 230 Volt AC 250 Volt Panel Mount

Honeywell Rohs logo
32NT91-1
You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$30.49 ea

116 ship on Jul. 5


  • Jameco Part no.: 1818496
  • Manufacturer: Honeywell
  • Manufacturer no.: 32NT91-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
5+ $30.49
25+ $27.59
125+ $25.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle ON OFF ON Double Pole Double Throw (DPDT) Round Lever Quick Connector 20A 277VAC 250VDC Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Actuator TypeToggle
Termination Style0.25" Quick Connect
Current Rating20 A
Voltage Rating28 VDC
Mounting StylePanel Mount
Actuator Length0.68 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product