Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Piezo Buzzer Single Tone 12VDC 80dBA 4000Hz 2-Pin

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
Clearance

$1.59 ea

10% discount applied in cart

1,117 ship on Aug. 10


  • Jameco Part no.: 2271031
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 32S4120
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.59
10+ $1.35
100+ $1.19
500+ $1.09

Request a Large Quantity Quote

Piezo Buzzer Single Tone 12VDC 80dBA 4000Hz 2-Pin

Specifications

  • Operating Voltage Range: 3 to 16 VDC
  • Rated Voltage: 12 VDC
  • Max. Rated Current: 7 mA
  • Min. Sound Output: 80 dBA/10 cm
  • Frequency: 4000 Hz ±500
  • Tone Nature: Single
  • Operating Temp.: -20 to +60°C
  • Terminal: 2-pin
  • Housing Material: Noryl


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Operating Voltage (Vp-p/mA)12/7
Voltage Range (Vp-p)3-16
Sound (dB)80
Frequency (Hz)4000
Size (H" x Dia.").55 x .30
Termination MethodPC Pins
MountingThrough Hole
TechnologyMechanical
Frequency Range3500Hz to 4500Hz


Report a problem
Suggest a product