6 Foot 3 Conductor SVT Power Cord with Pigtails

You may also like:
M709-41 M709-41
GPC002C GPC002C
2381.120 2381.120
3271V86 3271V86
YL-3215 YL-3215
5140.120 5140.120
10W1-01206-SH 10W1-01206-SH
SY-005-R SY-005-R

$4.95 ea

1,113 ship on Feb. 18


  • Jameco Part no.: 37997
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 32V86S297
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

6 Foot 3 Conductor Power Cord with Pigtail

Features

  • 3-conductor
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • 3 stripped and tinned wires
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
TypeAC Power Cord
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
Cord TypeSVT
Wire Gauge (AWG)18 AWG
Number of Conductors3
ShieldingUnshielded
Length (feet)6
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125V
Current Rating10A
Operating Temperature75°C
Weight (lbs.)0.3


Report a problem
Suggest a product