Connector Terminal Speaker 4 Posts.Spring Jack 2Red/2Black 3" X1"

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$1.49 ea

450 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2123469
  • Manufacturer: GC Electronics
  • Manufacturer no.: 33-1404
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.79

Request a Large Quantity Quote

4-position Pushbutton Terminals

Features:
  • Use on speaker and amplifier connections
  • 2 red and 2 black spring loaded posts
  • 3" x 1" x 1-1/8"
  • 2-1/2" mounting center


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeSpring, Stereo
GenderJack
MountingPanel Mount
Number of Contacts4
ColorBlack/Red
Dimensions31.8L x 25.4W x 76.2H (mm)
Termination MethodSolder Lug
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialThermoplastic
Current Rating2 A
Voltage Rating25 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product