Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Surfboards SMT SIP Adapter Board for 0.65mm Pitch and 6-Lead Devices

You may also like:
204-0004-01 204-0004-01
204-0003-01 204-0003-01
PCB-DE-15 PCB-DE-15
33608 33608
33223 33223

$2.25 ea

23 ship on Jul. 13


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.75
25+ $1.39

Request a Large Quantity Quote

SMT SIP Adapter Board for 0.65mm Pitch and 6-Lead Devices

Surface mount breadboard adapter model 33006 is 0.4" x 0.6" in size. This SMT converter adapts the SMD (surface mount device) to be used with standard 0.1" centerline breadboards, sockets, and solderless breadboards to build prototype, development, and test circuits. Convert to 6-pin SIP on 0.1" centers. 33006 SMT adapter accepts:
  • SC-70-6, SC-88 6 LEAD, SOT-363 and (partial listing)
  • ANALOG: KS-6
  • KEC: US6
  • LINEAR: SC6
  • MICREL: SC-70-6LD-LP-1
  • PANASONIC: S Mini 6-F1, S Mini 6-G1, WS Mini 6 F-1
  • RENESAS: CMPAK-6
  • ROHM: TUMT6, UDM6, UMT6
  • TEXAS INST.: DCK (R-PDSO-G6)
  • TOSHIBA: UF6, US6


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product