Surfboards SMT Adapter Board for 0.5mm Pitch and 10-Lead Devices

You may also like:
SB1660 SB1660
204-0004-01 204-0004-01
B505 B505
204-0003-01 204-0003-01
9161 9161
9082 9082

$2.70 ea

31 ship on Aug. 26
Lead time 1 weeks


  • Web Exclusive
# of units Price
1+ $2.70
10+ $2.50
100+ $2.25

Request a Large Quantity Quote

SMT Adapter Board for 0.5mm Pitch and 10-Lead Devices

Surface mount breadboard adapter model 33010 is 0.4" x 1" in size. This SMT converter adapts the SMD (surface mount device) to a 10 pin SIP (SINGLE-IN-LINE PACKAGE) that can be used with standard 0.1" centerline breadboards, sockets, and solderless breadboards to build prototype, development, and test circuits. Convert to 10-pin SIP on 0.1" centers. 33010 SMT adapter accepts:
  • MICROMAX-10, MSOP-10, SOT-552, TSSOP-10, USOP-10 and (partial listing)
  • ANALOG: PKG. RM-10
  • ON SEMI: MICRO-10
  • LINEAR: MS PKG.
  • TEXAS INST.: DGS (S-PDSO-G10) VSSOP


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product