Resistor Trimmer 10k Ohm 25% 1/5 Watt 1 Turn Pin Through Hole Bag

You may also like:
3306P-1-103 3306P-1-103
3306P-1-104 3306P-1-104
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-102 3306P-1-102
3339P-1-103LF 3339P-1-103LF
3339P-1-202LF 3339P-1-202LF

$0.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2022027
  • Manufacturer: Bourns
  • Manufacturer no.: 3306F-1-103
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
105+ $0.49
525+ $0.39
2625+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105
Resistor Cermet Trimmer 10K Ohm 25% 0.2W (1/5W) 1(Electrical)/1(Mechanical)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3306
FamilyF
Resistance (ohm)10000
Power Rating0.2 W
Tolerance (%)25
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter (mm).8
Resistive Element MaterialCermet
TechnologyOpen Frame
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)100
MountingThrough Hole
TaperLinear
Width (mm)8.1
Height (mm)7.62
Length (mm)6.81
Temperature Coefficient (ppm/Cel)250
Actuator OrientationTop


Report a problem
Suggest a product