This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
115+ | $0.45 |
575+ | $0.36 |
2875+ | $0.32 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3306 |
Family | P |
Resistance (Ohm) | 100000 |
Power Rating | 0.2 W |
Tolerance | 25% |
Product Type | Trimmer |
Number of Turns | 1 |
Actuator Type | Top Cross |
Termination Style | Pins |
Shaft Diameter | 0.8 mm |
Resistive Element Material | Cermet |
Technology | Open Frame |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 100°C |
Mounting | Through Hole |
Taper | Linear |
Width | 8.1 mm |
Height | 7.62 mm |
Length | 6.81 mm |
Temperature Coefficient | 250 ppm/°C |
Actuator Orientation | Top |
Resistance | 100 KOhm |