Surfboards SMT SIP Adapter Board for 0.65mm Pitch and 8-Lead Devices

You may also like:
SB1660 SB1660
204-0004-01 204-0004-01
B505 B505
204-0003-01 204-0003-01
9161 9161
9082 9082

$2.35 ea

41 ship on Aug. 21
Lead time 1 weeks


  • Web Exclusive
# of units Price
1+ $2.35
10+ $2.15
100+ $1.90

Request a Large Quantity Quote

SMT SIP Adapter Board for 0.65mm Pitch and 8-Lead Devices

Surface mount breadboard adapter model 33108 is 0.4" x 0.8" in size. This SMT converter adapts the SMD (surface mount device) to a SIP format to be used with standard 0.1" centerline breadboards, sockets, and solderless breadboards to build prototype, development, and test circuits. Convert to 5-pin SIP on 0.1" centers. 33108 SMT adapter accepts:
  • MSOP-8, MICROMAX-8, MICRO-8, MINI SO-8, SSOP / TSSOP-8 and (partial listing)
  • ANALOG: RM-8, RU-8
  • LINEAR: MS8 PKG.
  • ON SEMI: CTSSOP8 OPTICAL
  • RENESAS: P-WSON8 3.6x3-0.65
  • TEXAS INST.: DCT (R-PDSO-G8), DGK (S-PDSO-G8),
  • PW: (R-PDSO-G8)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product