Surfboards SMT SIP Adapter Board for 0.95mm Pitch and 5-Lead Devices

You may also like:
SB1660 SB1660
204-0004-01 204-0004-01
B505 B505
204-0003-01 204-0003-01
9161 9161
9082 9082

$2.35 ea

45 ship on Sep. 18
Lead time 1 weeks


  • Web Exclusive
# of units Price
1+ $2.35
10+ $1.75
100+ $1.35

Request a Large Quantity Quote

SMT SIP Adapter Board for 0.95mm Pitch and 5-Lead Devices

Surface mount breadboard adapter model 33205 is 0.4" x 0.5" in size. This SMT converter adapts the SMD (surface mount device) to a SIP format to be used with standard 0.1" centerline breadboards, sockets, and solderless breadboards to build prototype, development, and test circuits. Convert to 5-pin SIP on 0.1" centers. 33205 SMT adapter accepts:
  • SOT-23-5, SOT-25, SC-59-5, SC-74A, TSOP-5, TSOT-23-5 and (partial listing)
  • ANALOG: KS-6RJ-5, UJ-5
  • BURR BROWN: PKG. 331
  • FAIRCHILD: TINYLOGIC
  • MICREL: ITTYBITTY
  • PANASONIC: Mini5-DA, Mini5-G1
  • ROHM: SMD5, SMT5, TSMT5
  • TEXAS INST.: MICROGATE, DBV (R-PDSO-G5),
  • DDC: (R-PDSO-G5)
  • TOSHIBA: SMV PKG.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product