Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Surfboards SMT Prototyping Adapter Accepts 0.95 mm Pitch 6-Lead Devices

You may also like:
204-0004-01 204-0004-01
204-0003-01 204-0003-01
PCB-DE-15 PCB-DE-15
33010 33010
33108 33108
33006 33006

The product is not available for purchasing. Please check our replacement and substitute products.


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.75
25+ $1.39

Request a Large Quantity Quote

SMT Prototyping Adapter Accepts 0.95 mm Pitch 6-Lead Devices

Convert to 6-Pin SIP on 0.1" Centers

SMT Proto adapter accepts SOT-23-6, SOT-23-L, SOT-26, SOT-457, SC-59-6, SC-74-R, TSOT-23-6, TSOP-6 (.95 mm pitch 6-lead devices) AND (Partial Listing)
  • ANALOG: RJ-6, UJ-6
  • FAIRCHILD: SUPERSOT-6
  • I.R.: MICRO-6
  • LINEAR: S6 PKG.
  • PANASONIC: Mini-6-G1, Mini-6-G2, Mini-6-DA
  • RENESAS: WSOF 6 PIN
  • ROHM: SMD6, SMT6, TSMT6
  • TEXAS INST.: DDC (R-PDSO-G6), DBW (R-PDSO-G6)
SMT breadboard adapter Model 33206 is 0.4" x 0.6" in size and converts the SMD to SIP (SINGLE-IN-LINE PACKAGE) so you may prototype with both printed circuit, solderless breadboards, and sockets with 0.1" centers. Easily build surface mount technology circuits or test and evaluate devices.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product