Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2k Ohm 1/4" Round Cermet Potentiometer Single Turn 1/2 Watt

You may also like:
62-3-1/2-202 (3329H-1-202 62-3-1/2-202 (3329H-1-202
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
75H100K (3329H-1-104) 75H100K (3329H-1-104)
Price Reduced

$1.25 ea

1,902 ship on Sep. 30


  • Jameco Part no.: 2180391
  • Manufacturer: Bourns
  • Manufacturer no.: 3329H-1-202LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.75

Request a Large Quantity Quote

2kΩ Round Sealed Cermet Trimmer Potentiometer


Features:

  • Resistance: 10Ω to 2kΩ
  • Tolerance: 10%
  • Power rating: 0.5W @ 125°C
  • Single-Turn
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +150°C
  • Size: 0.25"Diameter x 0.18"H
  • Top adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyH
    Resistance (Ohms)2000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)3.56
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Height (mm)4.57
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop
    Diameter (mm)6.35


    Report a problem
    Suggest a product