Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
75H100K (3329H-1-104) 75H100K (3329H-1-104)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2133667
  • Manufacturer: Bourns
  • Manufacturer no.: 3329H-1-504LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.59

Request a Large Quantity Quote

500kΩ 1/2W Single Turn 1/4" Round Trimming Potentiometer

Features

  • Resistance: 500K ohms
  • Tolerance: 10%
  • Power: 1/2 watts
  • Number of turns: 1
  • Adjustment: Top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to 3329H series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyH
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)3.56
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Height (mm)4.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Diameter (mm)6.35


Report a problem
Suggest a product