Trimmer Potentiometer 10k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Price Reduced

$3.59 ea

48 ship on Oct. 28


  • Jameco Part no.: 1967352
  • Manufacturer: Bourns
  • Manufacturer no.: 3329P-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $3.59
75+ $3.19
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Resistor Trimmer 10k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole

Features

  • Resistance: 10,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3329
    FamilyP
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type1/4" Round
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Height (mm)5.82
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Diameter (mm)6.35
    Shaft Diameter (mm)3.56


    Report a problem
    Suggest a product