Trimmer Potentiometer 100k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
Spectrol/Vishay Corporation
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
Jameco Valuepro
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
BI Technologies
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
BI Technologies
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
BI Technologies
75H100K (3329H-1-104) 75H100K (3329H-1-104)
Spectrol/Vishay Corporation

$3.59 ea

290 ship on Jan. 28


  • Jameco Part no.: 1967361
  • Manufacturer: Bourns
  • Manufacturer no.: 3329P-1-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
15+ $3.59
75+ $3.19
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Resistor Trimmer 100k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole

Features

  • Resistance: 100,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3329
    FamilyP
    Resistance (Ohm)100000
    Power Rating0.5 W
    Tolerance10%
    Product TypeTrimmer
    Number of Turns1
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter3.56 mm
    Resistive Element MaterialCermet
    TechnologySealed
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    TaperLinear
    Height5.82 mm
    Temperature Coefficient100 ppm/°C
    Actuator OrientationTop
    Diameter6.35mm
    Resistance100 KOhm


    Report a problem
    Suggest a product