Resistor Trimmer 5k Ohm 10% 1/2 Watt 1 Turn Pin Through Hole Tube

You may also like:
62MR5K (3329P-1-502-VP) 62MR5K (3329P-1-502-VP)
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1967387
  • Manufacturer: Bourns
  • Manufacturer no.: 3329P-1-502LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.59
50+ $3.19
100+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn (6.35 X 5.82mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3329
FamilyP
TaperLinear
Resistance (Ohms)5000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Slot
Type1/4" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Height (mm)5.82
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)6.35
Shaft Diameter (mm)3.56


Report a problem
Suggest a product