50k Ohms 500mW Sealed Cermet Trimmer Potentiometer THM

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
Spectrol/Vishay Corporation
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
Jameco Valuepro
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
BI Technologies
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
BI Technologies
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
BI Technologies
75H100K (3329H-1-104) 75H100K (3329H-1-104)
Spectrol/Vishay Corporation
Clearance

$1.25 ea

10% discount applied in cart

308 In Stock


  • Jameco Part no.: 770101
  • Manufacturer: Bourns
  • Manufacturer no.: 3329P-1-503
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89

Request a Large Quantity Quote

50k Ohms 500mW Sealed Cermet Trimmer Potentiometer

Features:

  • Resistance: 50k&8486;
  • Power Dissipation: 0.5W
  • Tolerance: ±10%


Report a problem
Suggest a product
Specification Value
Manufacturer Series3329
FamilyP
Resistance (Ohm)50000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter3.56 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Height5.82 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter6.35mm
Resistance50 KOhm


Report a problem
Suggest a product