HS-322HD Standard Heavy Duty Servo Motor 0.19sec/60° 3kg/cm

You may also like:
31311S, HS-311 31311S, HS-311
Hitec RCD USA
RS001B RS001B
Dagu HiTech Electronic
900-00008 900-00008
Parallax
900-00008-JRP 900-00008-JRP
Jameco ReliaPro
900-00005-JVP 900-00005-JVP
Jameco ValuePro
900-00005 900-00005
Parallax
1053 1053
Pololu

$15.95 ea

7 In Stock
More Available – 3 weeks


  • Jameco Part no.: 395760
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: 33322
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.95

Request a Large Quantity Quote

HS-322HD Standard Heavy Duty Servo Motor 0.19sec/60° 3kg/cm

The HS-322HD Standard Heavy Duty Servo utilizes Hitec's revolutionary Karbonite™ gear train which is four times stronger than the standard white nylon gears. Even after hundreds of thousands of cycles, they don't show any signs of wear. Karbonite™ gears and a custom IC make the HS-322HD a great choice for an economical sport servo.

Applications:

Heli's and Aircraft up to 72" or up to 12lbs when using just one servo per control surface.

Note: Be aware that high vibration gas (not glow) engines combined with large control surfaces and large throws (3D models) can put undue strain on the gears. Metal geared servos are recommended for these applications, even if under 12lbs.

WARNING: Do not use thread lockers on Karbonite™ geared servo as it will cause the output shaft to fail.

Specifications:

  • Motor type: 3 Pole
  • Control system: +pulse width control 1500µsec neutral
  • Dead Band Width: 5usec
  • Operating Angle: 40 Deg. one side pulse traveling 400usec
  • Direction: Clockwise/Pulse Traveling 1500 to 1900usec (0 - 180°)
  • Stall torque @ 4.8V: 3 kg.cm
  • Idle current: 7.4mA @ stopped
  • Operating voltage range: 4.8V to 6.0V
  • Operating speed @ 4.8V: 0.19sec/600 @ no load
  • Running current @ 4.8V: 160mA/600 @ no load
  • Nylon bearing w/ 24 segment gear spline
  • Continuous Rotation Modifiable: Yes
  • Size: 1.57" x 0.78" x 1.43"
  • Weight: 1.51 oz.


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)0.19 sec/60°
Stall Torque (4.8V)42 oz.in (3.0 kg.cm)
Stall Torque (6.0V)51 oz.in (3.7 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load7.7 mA
Length1.6 in.
Width0.8 in.
Height1.4 in.


Report a problem
Suggest a product