# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.25 |
Specification | Value |
---|---|
Manufacturer Series | 3339 |
Family | H |
Resistance (Ohm) | 1000 |
Power Rating | 0.5 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 4 |
Actuator Type | Top Cross |
Termination Style | Pins |
Shaft Diameter | 2.54 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Height | 6.25 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Diameter | 7.62mm |
Resistance | 1 KOhm |