Resistor Trimmer 10k Ohm 10% 1/2 Watt 4 Turn Pin Through Hole Tube

You may also like:
3339P-1-103LF 3339P-1-103LF
23CR100K 23CR100K
3306F-1-103 3306F-1-103
23BR10K-TR 23BR10K-TR
67WR2K/3296W-1-202VP 67WR2K/3296W-1-202VP
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-103 3306P-1-103

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 854612
  • Manufacturer: Bourns
  • Manufacturer no.: 3339P-1-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.49
25+ $5.79
50+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
RESISTOR, TRIMMER, CERMET, 4 TURN(S), 0.5 W, 10000 OHM


SEALED,CERMET,5/16IN,4TURN, 10K,10%,TOP,P,BULK

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3339
FamilyP
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns4
Actuator OrientationTop
Actuator TypeTop Slot
Type5/16" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Height (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)7.62
Shaft Diameter (mm)2.54


Report a problem
Suggest a product