Resistor Cermet Trimmer 100K Ohm 10% 0.5W (1/2W) 4(Electrical)Turn (7.62 X 6.35mm) Pin Thru-Hole

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
75H100K (3329H-1-104) 75H100K (3329H-1-104)

$6.39 ea

58 ship on Aug. 5


  • Jameco Part no.: 1967408
  • Manufacturer: Bourns
  • Manufacturer no.: 3339P-1-104LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
5+ $6.39
25+ $5.79
50+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Resistor Cermet Trimmer 100K Ohm 10% 0.5W (1/2W) 4(Electrical)Turn (7.62 X 6.35mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3339
FamilyP
Resistance (Ohm)100000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns4
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.54 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TaperLinear
Height6.35 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Diameter7.62mm
Resistance100 KOhm


Report a problem
Suggest a product