Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 2k Ohm 10% 1/2 Watt 4 Turn Pin Through Hole

You may also like:
3306F-1-103 3306F-1-103
3306P-1-103 3306P-1-103
3306P-1-104 3306P-1-104
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-102 3306P-1-102
3339P-1-103LF 3339P-1-103LF

$6.39 ea

75 ship on Sep. 25


  • Jameco Part no.: 1157958
  • Manufacturer: Bourns
  • Manufacturer no.: 3339P-1-202LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.39
50+ $5.79
250+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Cermet Trimmer Potentiometer 2K Ohm 10% 0.5W (1/2W) 4(Electrical)Turn (7.62 X 6.35mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3339
FamilyP
Resistance (Ohms)2000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns4
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.54
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Height (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Diameter (mm)7.62


Report a problem
Suggest a product