# of units | Price |
---|---|
10+ | $6.39 |
50+ | $5.79 |
250+ | $5.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3339 |
Family | P |
Resistance (ohm) | 5000 |
Power Rating | 0.5 W |
Tolerance (%) | 10 |
Product Type | Trimmer |
Number of Turns | 4 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter (mm) | 2.54 |
Resistive Element Material | Cermet |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 150 |
Mounting | Through Hole |
Taper | Linear |
Height (mm) | 6.35 |
Temperature Coefficient (ppm/Cel) | 100 |
Actuator Orientation | Top |
Diameter (mm) | 7.62 |