# of units | Price |
---|---|
10+ | $6.39 |
50+ | $5.79 |
250+ | $5.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Manufacturer Series | 3339 |
Family | P |
Resistance (Ohm) | 50000 |
Power Rating | 0.5 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 4 |
Actuator Type | Top Slot |
Termination Style | Pins |
Shaft Diameter | 2.54 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Taper | Linear |
Height | 6.35 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Top |
Diameter | 7.62mm |
Resistance | 50 KOhm |