# of units | Price |
---|---|
55+ | $0.92 |
275+ | $0.79 |
1375+ | $0.71 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Ring, Circular |
Stud Size | 1/4 |
Wire Gauge (AWG) | 4 |
Gender | N/A |
Insulation | Non-Insulated |
Color | Tin |
Width | 0.656 in. |
Length | 1.314 in. |
Plating | Tin |
Body Material | Copper |