Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Automotive Molex Female Connector Housing 16 Position 1.5 mm

You may also like:
7283-5916-40 7283-5916-40
33472-1201 33472-1201
12129382 12129382
12129381 12129381
7282-5567-40 7282-5567-40
54550415 54550415
Clearance

$1.95 ea

10% discount applied in cart

153 ship on Aug. 6


  • Jameco Part no.: 2232753
  • Manufacturer: Molex
  • Manufacturer no.: 33476-1711
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Automotive Molex Female Connector Housing 16 Position 1.5 mm

MX150 Series

Features:

  • Manufacturer: Molex
  • Manufacture#: 33486-1704
  • Voltage: 250VDC
  • Current: 22 Amp for 1.5mm Terminal
  • Dielectric Withstanding Voltage: 500VDC
  • Pitch: 3.5 mm
  • Insulation Resistance: 20 MΩ
  • Housing: 30% glass filled Nylon, UL94-HB
  • Color: Yellow
  • Use with Molex 34080 1.5mm Cable Sealed Terminal (Jameco Non-Stock item)

  • Mates with Molex Male Connector Housing (Recommended: 33486-1704, p/n: 2232761)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts16
Number of Rows2
Maximum Current Rating22 A
Maximum Voltage Rating250 VDC
Pitch (mm)3.5
Housing ColorYellow
Body OrientationStraight
Product Depth (mm)32.79
Product Length (mm)49.65


Report a problem
Suggest a product