Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Trimmer Potentiometer 3/8" Round 2K Ohms 20% 500mW PC Pins Through Hole 1 Turn Thumbwheel Side Adjust

You may also like:
3352W-1-502 3352W-1-502
3352W-1-204 3352W-1-204
91AR1KLF(3352T-1-102LF) 91AR1KLF(3352T-1-102LF)
3352W-1-205 3352W-1-205
3352P-1-252LF 3352P-1-252LF
3352W-1-501 3352W-1-501

$0.99 ea

536 ship on Nov. 30


  • Jameco Part no.: 2307727
  • Manufacturer: Bourns
  • Manufacturer no.: 3352H-1-202
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.65

Request a Large Quantity Quote

Trimmer Potentiometer 3/8" Round 2K Ohms 0.5W PC Pins Through Hole 1 Turn Thumbwheel Side Adjust

Specifications

  • Series: 3352
  • Resistance: 2k Ohms (2000)
  • Power (Watts): 0.5 W, 1/2 W
  • Tolerance: ±20%
  • Number of Turns: 1
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Dimension: Round - 0.350" Dia x 0.350" H (8.89 mm x 8.89 mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyH
Resistance (Ohms)2000
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Cross
Termination StylePins
Shaft Diameter (mm)8.89
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)8.89
Height (mm)13.64
Length (mm)7.62
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product