Trimmer Potentiometer 2.5K Ohms (2k5) 20% 500mW 1-Turn Top Thumbwheel Adjust PC Pin

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
BI Technologies
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
BI Technologies
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
BI Technologies
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
BI Technologies
3352W-1-203(91WR20K) 3352W-1-203(91WR20K)
BI Technologies
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)
BI Technologies

$1.49 ea

263 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312671
  • Manufacturer: Bourns
  • Manufacturer no.: 3352P-1-252LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.89

Request a Large Quantity Quote

Trimmer Potentiometer 2.5K Ohms 20% 1/2W 1-Turn Top Thumbwheel Adjust PC Pin

Specifications

  • Resistance (Ohms): 2.5 K (2500 / 2k5 / 252)
  • Power (Watts): 0.5 W, 1/2 W, 500 mW
  • Tolerance: ±20%
  • Number of Turns: 1
  • Adjustment Type: Top Adjustment (thumb wheel)
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Round - 0.350" diameter x 0.210" H (8.89 mm x 5.33)
  • Base Number: 3352P


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyP
Resistance (Ohm)2500
Power Rating0.5 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter8.89 mm
Resistive Element MaterialCermet
TechnologyOpen Frame
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width8.89 mm
Height13.64 mm
Length7.62 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance2.5 KOhm


Report a problem
Suggest a product