3/8" Open Frame Cermet Trimming Potentiometer 10K Ohm 20% 500mW Top Adjust

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
BI Technologies
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
BI Technologies
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
BI Technologies
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
BI Technologies
3352W-1-203(91WR20K) 3352W-1-203(91WR20K)
BI Technologies
91BR200 (3352P-1-201) 91BR200 (3352P-1-201)
Bourns

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2291703">Substitute Products

  • Jameco Part no.: 2291703
  • Manufacturer: Bourns
  • Manufacturer no.: 3352T-1-103 (91AR10K)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.69
10+ $1.39
100+ $1.25
250+ $1.05
500+ $0.99

Request a Large Quantity Quote

3/8" Open Frame Cermet Trimming Potentiometer 10K Ohm 20% 1/2W Top Adjust

Specifications

  • Ohms: 10K
  • Shape: Open Frame
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Top Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyT
Resistance (Ohm)10000
Power Rating0.5 W
Tolerance20%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter8.89 mm
Resistive Element MaterialCermet
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance10 KOhm


Report a problem
Suggest a product