Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Open Frame Cermet Trimming Potentiometer 1K Ohm 20% 500mW Side Adjust

You may also like:
91WR10K (3352W-1-103) 91WR10K (3352W-1-103)
91WR100K (3352W-1-104) 91WR100K (3352W-1-104)
91WR1MEG (3352W-1-105) 91WR1MEG (3352W-1-105)
91BR500 (3352P-1-501) 91BR500 (3352P-1-501)
91WR20K (3352W-1-203K) 91WR20K (3352W-1-203K)
91AR25K (3352T-1-253) 91AR25K (3352T-1-253)

$1.59 ea

86 ship on Jun. 1
More Available – 5 weeks


  • Jameco Part no.: 2291711
  • Manufacturer: Bourns
  • Manufacturer no.: 3352W-1-102 (91WR1K)
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.39
100+ $1.19
250+ $0.99
500+ $0.75

Request a Large Quantity Quote

3/8" Open Frame Cermet Trimming Potentiometer 1K Ohm 20% 1/2W Side Adjust

Specifications

  • Ohms: 1K
  • Shape: Open Frame
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3352
FamilyW
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)20
Product TypeTrimmer
Number of Turns1
Actuator TypeSide Slot
Resistive Element MaterialCermet
TaperLinear
Actuator OrientationSide


Report a problem
Suggest a product