Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Surfboards SMT SIP Adapter Board for 0.65mm Pitch and 8-Lead Devices (Lead Width 1.9 to 3.8mm)

You may also like:
204-0004-01 204-0004-01
204-0003-01 204-0003-01
PCB-DE-15 PCB-DE-15
33006 33006
33223 33223

$2.09 ea

30 ship on Jul. 13


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.09
10+ $1.69
25+ $1.29

Request a Large Quantity Quote

SMT SIP Adapter Board for 0.65mm Pitch and 8-Lead Devices (Lead Width 1.9 to 3.8mm)

This adapter is for 0.65 mm pitch 8-pin devices with a lead width of 1.9 mm, 2 mm, 2.8 mm and 3.8mm. Surface mount breadboard adapter model 33108 is 0.4" x 0.8" in size. This SMT converter adapts the SMD (surface mount device) to a 8-pin SIP format to be used with standard 0.1" centerline breadboards, sockets, and solderless breadboards to build prototype, development, and test circuits. Convert to 8-pin SIP on 0.1" centers. 33608 SMT adapter accepts:
  • SOT-23-8, SOT-28, TSOT-23-8 and (partial listing)
  • ALPHA OMEGA: DFN 3x2A-8L-NEP-P
  • ANALOG: RJ-8, UJ-8
  • PANASONIC: WMini8-F1
  • RENESAS: VSOF (1629) 8 PIN, VSOF (2429) 8 PIN
  • ROHM: TSMT-8, TSST-8
  • TEXAS INST.: DCN (R-PDSO-G8) SSOP
  • TOSHIBA: PS-8, YS-8
  • VISHAY: 1206-8


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product