Resistor Trimmer 1k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube

You may also like:
3362H-1-102LF/VP 3362H-1-102LF/VP
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362H-1-103VP 3362H-1-103VP

$1.14 ea

9 ship on Aug. 2


  • Jameco Part no.: 770363
  • Manufacturer: Bourns
  • Manufacturer no.: 3362H-1-102LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
45+ $1.14
225+ $0.99
1125+ $0.88

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Resistor Cermet Trimmer 1K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyH
Resistance (Ohm)1000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter2.77 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.99 mm
Height4.7 mm
Length6.6 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance1 KOhm


Report a problem
Suggest a product