Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 10k Ohm 1/2 Watt 10% Single Turn Top Adjust

You may also like:
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
3362P-1-503VP 3362P-1-503VP
3362P-1-502VP 3362P-1-502VP
Price Reduced

$0.79 ea

767 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 770371
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3362H-1-103VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
250+ $0.49
500+ $0.45

Request a Large Quantity Quote

Sealed Cermet Trimmer Potentiometer 10K Ohm 1/2W Single-Turn Top Adjust

Features:

  • Value: 10kΩ
  • 1/2 watt
  • 1/4" square
  • Single-turn top adjustment
  • 3 pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3362
FamilyH
Resistance (Ohms)10000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter (mm)2.77
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product